-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .205 RECEPTACLE 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2099
|
Newark | .205 Fast Rec 22-18 Rohs Compliant: Yes |Amp Te Connectivity 60904-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
A27691CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39935 In Stock |
|
$0.0576 / $0.1700 | Buy Now |
DISTI #
60904-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 15.62mm 6.35mm Tin Strip - Tape and Reel (Alt: 60904-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
571-60904-2
|
Mouser Electronics | Terminals 22-18 AWG .205 RCPT RoHS: Compliant | 40000 |
|
$0.0570 | Buy Now |
DISTI #
V72:2272_11881153
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 15.62mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2213 Container: Cut Strips | Americas - 37340 |
|
$0.0540 / $0.0867 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0541 | Buy Now |
DISTI #
AMP60904-2
|
Heilind Electronics | .205 FAST REC 22-18 TPBR | Americas - 0 in Stock |
|
$0.0606 / $0.0686 | Buy Now |
|
Onlinecomponents.com | 205 FASTON REC 22-18 AWG TPBR RoHS: Compliant |
25000 In Stock |
|
$0.0518 / $0.0629 | Buy Now |
DISTI #
60904-2
|
TTI | Terminals 22-18 AWG .205 RCPT Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0560 | Buy Now |
DISTI #
60904-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 15.62mm 6.35mm Tin Strip - Tape and Reel (Alt: 60904-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60904-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60904-2
TE Connectivity
FASTON .205 RECEPTACLE 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |