Part Details for 609090303118001 by KYOCERA Corporation
Overview of 609090303118001 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 609090303118001
609090303118001 CAD Models
609090303118001 Part Data Attributes:
|
609090303118001
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
609090303118001
KYOCERA Corporation
Rectangular Power Connector, 3 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 609090303118001
This table gives cross-reference parts and alternative options found for 609090303118001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609090303118001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029056-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 609090303118001 vs 2029056-3 |
5-176976-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 609090303118001 vs 5-176976-9 |
5-176976-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 609090303118001 vs 5-176976-6 |
176976-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 609090303118001 vs 176976-9 |
428193223 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 609090303118001 vs 428193223 |
176976-4 | UNIV POWER HDR ASSY 3P YELLOW | TE Connectivity | 609090303118001 vs 176976-4 |
2029058-3 | (2029058-3) 3P VAL-U-LOK SR HDR SN V2 WODH | TE Connectivity | 609090303118001 vs 2029058-3 |
176976-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 609090303118001 vs 176976-2 |
609090303118001 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 609090303118001 vs 609090303118001 |