Part Details for 609176001415000 by Kyocera AVX Components
Overview of 609176001415000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609176001415000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6143-ND
|
DigiKey | CAP FOR 9176 1 POS 1.0-1.5MM BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9168 In Stock |
|
$0.1043 / $0.2800 | Buy Now |
DISTI #
609176001415000
|
Avnet Americas | Connector Accessories Straight Cap Nylon 46 Black Bag - Bulk (Alt: 609176001415000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 58000 Factory Stock |
|
$0.1311 | Buy Now |
DISTI #
581-609176001415000
|
Mouser Electronics | Headers & Wire Housings Cap Black RoHS: Compliant | 512187 |
|
$0.0900 / $0.2400 | Buy Now |
|
Future Electronics | 9176 Series 1 Way Black Ø 1 - 1.5 mm Wire Gauge Industrial Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 4000Bag |
|
$0.0912 / $0.1020 | Buy Now |
|
Future Electronics | 9176 Series 1 Way Black Ø 1 - 1.5 mm Wire Gauge Industrial Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.0893 / $0.1110 | Buy Now |
DISTI #
60-9176-001-415-000
|
TTI | Headers & Wire Housings IDC CONTACT CAP BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$0.0970 / $0.2510 | Buy Now |
DISTI #
609176001415000
|
Avnet Americas | Connector Accessories Straight Cap Nylon 46 Black Bag - Bulk (Alt: 609176001415000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 58000 Factory Stock |
|
$0.1311 | Buy Now |
DISTI #
609176001415000
|
Avnet Americas | Connector Accessories Straight Cap Nylon 46 Black Bag - Bulk (Alt: 609176001415000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 58000 Factory Stock |
|
$0.1311 | Buy Now |
DISTI #
609176001415000
|
Avnet Abacus | Connector Accessories Straight Cap Nylon 46 Black Bag (Alt: 609176001415000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | LIGHTING RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.1374 / $0.1476 | Buy Now |
Part Details for 609176001415000
609176001415000 CAD Models
609176001415000 Part Data Attributes
|
609176001415000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609176001415000
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 9176 | |
Option | GENERAL PURPOSE |