Part Details for 609176001415100 by Kyocera AVX Components
Overview of 609176001415100 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609176001415100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9013
|
Newark | Termination/Strain Relief Cap, Accessory Type:Termination/Strain Relief Cap, For Use With:24-22 Awg 9176-400 Series Idc Connectors, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Product Range:-, Colour:White Rohs Compliant: Yes |Avx Interconnect 609176001415100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
478-6144-ND
|
DigiKey | CAP FOR 9176 1 POS 1.0-1.5MM WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
62552 In Stock |
|
$0.1043 / $0.2800 | Buy Now |
DISTI #
609176001415100
|
Avnet Americas | Connector Accessories Straight Cap Nylon 46 White Bag - Bulk (Alt: 609176001415100) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 24000 Factory Stock |
|
$0.1311 | Buy Now |
DISTI #
581-609176001415100
|
Mouser Electronics | Headers & Wire Housings Cap White RoHS: Compliant | 14464 |
|
$0.0990 / $0.2500 | Buy Now |
|
Future Electronics | 9176 Series 1 Way White Ø 1 - 1.5 mm Wire Gauge Lighting Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1429Bag |
|
$0.1000 / $0.1170 | Buy Now |
DISTI #
609176001415100
|
TTI | Headers & Wire Housings Cap White RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1020 / $0.1070 | Buy Now |
DISTI #
60-9176-001-415-100
|
TTI | Headers & Wire Housings IDC CONTACT CAP WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
609176001415100
|
TME | Protection cover, 9176-400, white, 1÷1.5mm Min Qty: 1 | 250 |
|
$0.0910 / $0.2390 | Buy Now |
DISTI #
609176001415100
|
Avnet Abacus | Connector Accessories Straight Cap Nylon 46 White Bag (Alt: 609176001415100) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 609176001415100
609176001415100 CAD Models
609176001415100 Part Data Attributes:
|
609176001415100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609176001415100
Kyocera AVX Components
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.0393 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max | 22 AWG |