Part Details for 609176001516000 by Kyocera AVX Components
Overview of 609176001516000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 609176001516000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3968
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Avx Interconnect 609176001516000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1260 | Buy Now |
DISTI #
478-6084-ND
|
DigiKey | CAP FOR 9176 1 POS 1.1-1.6ID BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2848 In Stock |
|
$0.1076 / $0.2800 | Buy Now |
DISTI #
609176001516000
|
Avnet Americas | Connector Accessories Cap Nylon 46 Black - Bulk (Alt: 609176001516000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1353 | Buy Now |
DISTI #
581-609176001516000
|
Mouser Electronics | Headers & Wire Housings SINGLE CAP BLACK RoHS: Compliant | 2875 |
|
$0.0970 / $0.2800 | Buy Now |
|
Future Electronics | 9176 Series 1 Way Ø 1.1 - 1.6 mm Black Discrete Wire Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1050 / $0.1160 | Buy Now |
DISTI #
609176001516000
|
Avnet Americas | Connector Accessories Cap Nylon 46 Black - Bulk (Alt: 609176001516000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1353 | Buy Now |
DISTI #
609176001516000
|
TME | Protection cover, 9176-500, black, 1.1÷1.6mm Min Qty: 5 | 5970 |
|
$0.0960 / $0.2190 | Buy Now |
DISTI #
609176001516000
|
Avnet Americas | Connector Accessories Cap Nylon 46 Black - Bulk (Alt: 609176001516000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1353 | Buy Now |
Part Details for 609176001516000
609176001516000 CAD Models
609176001516000 Part Data Attributes
|
609176001516000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609176001516000
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |