Part Details for 609176003016000 by Kyocera AVX Components
Overview of 609176003016000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609176003016000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3976
|
Newark | Cap, Idc Connector, 3P, 24-22Awg, Accessory Type:Cap, For Use With:Kyocera 917X Series 3 Position Idc Connectors, Connector Body Material:Glass Filled Nylon 4.6 (Polyamide 4.6) Body, Product Range:- Rohs Compliant: Yes |Kyocera Avx 609176003016000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2710 | Buy Now |
DISTI #
478-6094-ND
|
DigiKey | CAP 9176 3POS CAP 1.1-1.6MM THRU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
493 In Stock |
|
$0.2592 / $0.6100 | Buy Now |
DISTI #
609176003016000
|
Avnet Americas | Connector Accessories Cap Black Bag - Bulk (Alt: 609176003016000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
581-609176003016000
|
Mouser Electronics | Headers & Wire Housings THRU-WIRE CAP BLACK 1DIA RoHS: Compliant | 0 |
|
$0.2590 / $0.6000 | Order Now |
|
Future Electronics | 9176 Series 3 Way Ø 1.6 mm Through Wire Black Accessory Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
609176003016000
|
TTI | Headers & Wire Housings THRU-WIRE CAP BLACK 1DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2370 / $0.3710 | Buy Now |
DISTI #
609176003016000
|
Avnet Americas | Connector Accessories Cap Black Bag - Bulk (Alt: 609176003016000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
609176003016000
|
Avnet Americas | Connector Accessories Cap Black Bag - Bulk (Alt: 609176003016000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 | Buy Now |
Part Details for 609176003016000
609176003016000 CAD Models
609176003016000 Part Data Attributes
|
609176003016000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
609176003016000
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON46 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | 00-9176 CONNECTOR |