-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 SERIES (4.8 MM) TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3166
|
Newark | Terminals 187 Fast Test Tab .020Br |Amp Te Connectivity 60920-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 705 |
|
$0.3990 / $0.6140 | Buy Now |
DISTI #
A114094-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
12759 In Stock |
|
$0.3394 / $0.5900 | Buy Now |
DISTI #
60920-1
|
Avnet Americas | Quick Disconnect Adapter Terminal M/M 32.4mm Loose Piece - Bulk (Alt: 60920-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2524 | Buy Now |
DISTI #
571-60920-1
|
Mouser Electronics | Terminals 187 FAST TEST TAB .020BR RoHS: Compliant | 16679 |
|
$0.2500 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Bag | 0Bag |
|
$0.2250 | Buy Now |
DISTI #
AMP60920-1
|
Heilind Electronics | 187 FAST TEST TAB .020BR | Americas - 0 in Stock |
|
$0.2801 / $0.2843 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB BR RoHS: Compliant |
1705 In Stock |
|
$0.2427 / $0.4276 | Buy Now |
DISTI #
77320896
|
Verical | Quick Disconnect Adapter Terminal Brass M/M 32.4mm Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 25990 |
|
$0.1973 / $0.2500 | Buy Now |
DISTI #
70316735
|
Verical | Quick Disconnect Adapter Terminal Brass M/M 32.4mm Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1423 | Americas - 1000 |
|
$0.4153 / $0.5026 | Buy Now |
DISTI #
16331457
|
Verical | Quick Disconnect Adapter Terminal Brass M/M 32.4mm Bag RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 705 |
|
$0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60920-1
TE Connectivity
FASTON .187 SERIES (4.8 MM) TAB BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |