Part Details for 60947-3 by CommScope Inc
Overview of 60947-3 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60947-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splice Terminal 19-24AWG 29.84mm 6.6mm Tin Loose Piece RoHS: Compliant |
2 In Stock |
|
$0.1440 / $0.9306 | Buy Now |
DISTI #
COMMSCOPE 60947-3
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now |
Part Details for 60947-3
60947-3 CAD Models
60947-3 Part Data Attributes
|
60947-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
60947-3
CommScope Inc
Wire Terminal, 0.9mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 19 AWG |