Part Details for 60H3-15-08-1-B by TE Connectivity
Overview of 60H3-15-08-1-B by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 60H3-15-08-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H3-15-08-1-B
|
Avnet Americas | Memory Metal Ring Adaptor for MIL-DTL-38999 Series III and IV Connectors 15 Shell Size Right Angle - Bulk (Alt: 60H3-15-08-1-B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$90.6800 / $171.8400 | Buy Now | |
|
Master Electronics | 0 |
|
$90.6800 / $171.8400 | Buy Now |
Part Details for 60H3-15-08-1-B
60H3-15-08-1-B CAD Models
60H3-15-08-1-B Part Data Attributes
|
60H3-15-08-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60H3-15-08-1-B
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | FINISH: CADMIUM | |
Associated Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | REAR THREADS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
Alternate Parts for 60H3-15-08-1-B
This table gives cross-reference parts and alternative options found for 60H3-15-08-1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60H3-15-08-1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-15-08-1-ZB-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 60H3-15-08-1-B vs 60H3-15-08-1-ZB-A |
60H3-15-08-1-ZN-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 60H3-15-08-1-B vs 60H3-15-08-1-ZN-B |
TXR40AU90-1408BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 60H3-15-08-1-B vs TXR40AU90-1408BI |
TXR40AB90-1408AI2 | CIRCULAR ADAPTER | TE Connectivity | 60H3-15-08-1-B vs TXR40AB90-1408AI2 |
60H3-15-08-1-C-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 60H3-15-08-1-B vs 60H3-15-08-1-C-B |
276398-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 60H3-15-08-1-B vs 276398-000 |
TXR40AZ90-1408BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 60H3-15-08-1-B vs TXR40AZ90-1408BI |