Part Details for 60P5.0-JMCS-G-B-TF by JST Manufacturing
Overview of 60P5.0-JMCS-G-B-TF by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60P5.0-JMCS-G-B-TF
60P5.0-JMCS-G-B-TF CAD Models
60P5.0-JMCS-G-B-TF Part Data Attributes:
|
60P5.0-JMCS-G-B-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
60P5.0-JMCS-G-B-TF
JST Manufacturing
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 60P5.0-JMCS-G-B-TF
This table gives cross-reference parts and alternative options found for 60P5.0-JMCS-G-B-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60P5.0-JMCS-G-B-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH-030-1.00-G-D-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 60P5.0-JMCS-G-B-TF vs STH-030-1.00-G-D-TR |
FW-30-05-L-D-410-138 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-L-D-410-138 |
FW-30-05-F-D-600-070 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-F-D-600-070 |
AXK660245P | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | 60P5.0-JMCS-G-B-TF vs AXK660245P |
FW-30-05-F-D-400-170-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-F-D-400-170-TR |
BTH-030-03-H-D-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs BTH-030-03-H-D-TR |
FW-30-05-F-D-455-170-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-F-D-455-170-TR |
FW-30-05-G-D-543-065 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-G-D-543-065 |
FW-30-05-G-D-400-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-G-D-400-075 |
FW-30-05-L-D-462-065 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60P5.0-JMCS-G-B-TF vs FW-30-05-L-D-462-065 |