-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 15%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7967
|
Newark | Inductor, 220Uh, 5A, 15%, 3.21Mhz, Smd, Inductance:220Μh, Rms Current (Irms):5A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:6000B Series, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Murata Power Solutions 60B224C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
811-2463-ND
|
DigiKey | FIXED IND 220UH 5A 50 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2000 | Buy Now |
DISTI #
V36:1790_07718697
|
Arrow Electronics | Inductor Power Wirewound 220uH 15% 100KHz 5A 0.05Ohm DCR T/R RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Date Code: 2303 | Americas - 21374 |
|
$2.0530 / $2.0570 | Buy Now |
|
Future Electronics | Inductor Power Wirewound 220uH 15% 100KHz 5A 0.05Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.2000 / $2.4200 | Buy Now |
DISTI #
000000000003663227
|
Sager | Power Inductors - SMD 220 UH 5.0A Min Qty: 1 | 140 |
|
$2.4300 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60B224C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
60B224C
Murata Power Solutions
General Purpose Inductor, 220uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 23.5 mm | |
Package Style | SMT | |
Package Width | 27 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 3.21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |