Part Details for 60N50TPC by Anaren Microwave
Overview of 60N50TPC by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for 60N50TPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-60N50TPC
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$21.5000 / $22.4300 | Order Now |
DISTI #
36520505
|
Verical | Flanged Termination 50Ohm 2-Pin Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$19.3000 | Buy Now |
Part Details for 60N50TPC
60N50TPC CAD Models
60N50TPC Part Data Attributes
|
60N50TPC
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
60N50TPC
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |