Part Details for 60S153-KIMN1 by Rosenberger
Overview of 60S153-KIMN1 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60S153-KIMN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1440-ND
|
DigiKey | CONN ADAPT 7-16 PLUG - N JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
53 In Stock |
|
$37.3809 / $47.7800 | Buy Now |
DISTI #
476-60S153-KIMN1
|
Mouser Electronics | RF Adapters - Between Series adaptor RoHS: Compliant | 26 |
|
$36.1200 / $46.9500 | Buy Now |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 60S153-KIMN1
60S153-KIMN1 CAD Models
60S153-KIMN1 Part Data Attributes
|
60S153-KIMN1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60S153-KIMN1
Rosenberger
RF Connector Adapter, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | 7-16-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.137 dB | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
Operating Frequency-Max | 7.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.13 |