Part Details for 60S15R-002N1 by Rosenberger
Overview of 60S15R-002N1 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60S15R-002N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60S15R-002N1-ND
|
DigiKey | 7/16 TERMINATOR Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-60S15R-002N1
|
Mouser Electronics | RF Terminators termination RoHS: Compliant | 0 |
|
$124.7900 / $146.3000 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 60S15R-002N1
60S15R-002N1 CAD Models
60S15R-002N1 Part Data Attributes
|
60S15R-002N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60S15R-002N1
Rosenberger
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | 7/16 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.04 |