Part Details for 60S164-K00N1 by Rosenberger
Overview of 60S164-K00N1 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 60S164-K00N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1441-ND
|
DigiKey | CONN ADAPT 7/16 PLUG-4.3/10 JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
10 In Stock |
|
$38.9423 / $49.7800 | Buy Now |
DISTI #
476-60S164-K00N1
|
Mouser Electronics | RF Adapters - Between Series Adaptor- 7-16 Plug- 4.2-10 Jack RoHS: Compliant | 12 |
|
$38.8400 / $45.6800 | Buy Now |
DISTI #
72443038
|
RS | RF Adaptor, Inter-Series, 7-16 Plug to 4.3-10 Jack, Straight, 4.3-10 7-16 Serie | Rosenberger 60S164-K00N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6000 / $45.7400 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 60S164-K00N1
60S164-K00N1 CAD Models
60S164-K00N1 Part Data Attributes
|
60S164-K00N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60S164-K00N1
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C |