Part Details for 60S17R-001N1 by Rosenberger
Overview of 60S17R-001N1 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60S17R-001N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60S17R-001N1-ND
|
DigiKey | 7/16 TERMINATOR Min Qty: 2 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$446.6650 | Buy Now |
DISTI #
476-60S17R-001N1
|
Mouser Electronics | RF Terminators termination RoHS: Compliant | 0 |
|
$428.4300 / $446.5700 | Order Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 60S17R-001N1
60S17R-001N1 CAD Models
60S17R-001N1 Part Data Attributes
|
60S17R-001N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60S17R-001N1
Rosenberger
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | 7/16 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.22 |