Part Details for 60VK6 by TE Connectivity
Overview of 60VK6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60VK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4520
|
Newark | Power Line Filter, 1Phase, 250V, 60A, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:60A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 60VK6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$120.0000 / $131.2600 | Buy Now |
DISTI #
CCM2299-ND
|
DigiKey | LINE FILTER 250VAC 60A CHASSIS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
14 In Stock |
|
$113.1767 / $117.2200 | Buy Now |
DISTI #
592-60VK6
|
Mouser Electronics | Power Line Filters 60A STUD TERM FLANGE MOUNT RoHS: Compliant | 21 |
|
$114.3500 / $117.2200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 60A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
34 In Stock |
|
$105.7900 / $114.9200 | Buy Now |
DISTI #
2-6609028-5
|
TTI | Power Line Filters 60VK6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$97.6000 / $103.2700 | Buy Now |
DISTI #
COR60VK6
|
Interstate Connecting Components | 2-6609028-5 60VK6=F8152 | 0 |
|
$123.1385 / $125.0625 | Buy Now |
DISTI #
000000000001173210
|
Sager | Power Line Filters 60A STUD TERM FLANGE MOUNT Min Qty: 16 | 0 |
|
$95.3500 / $111.1700 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 60A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
34 In Stock |
|
$105.7900 / $114.9200 | Buy Now |
|
Neutron USA | Filter, RFI, 60A, 2250 VDC (Line to Ground), 250 VAC (Max.), Panel Mount | 50 |
|
$316.0600 | Buy Now |
Part Details for 60VK6
60VK6 CAD Models
60VK6 Part Data Attributes
|
60VK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60VK6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.86 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.4 mA | |
Length | 106.68 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 60 A | |
Rated Voltage | 250 V | |
Width | 99.87 mm |