Part Details for 61-2602.0/D by EAO AG
Overview of 61-2602.0/D by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-2602.0/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C3932
|
Newark | Keylock Switch-Actuator 3 Positions Neutral Maintained(A)-Rest-Maintained 311 Rohs Compliant: Yes |Eao 61-2602.0/D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7900 / $47.7200 | Buy Now |
DISTI #
61-2602.0/D-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0800 | Buy Now |
DISTI #
123-61-2602.0/D
|
Mouser Electronics | Switch Actuators KYLK ACTUATOR RECT RoHS: Compliant | 0 |
|
$46.8700 / $52.0800 | Order Now |
DISTI #
70291819
|
RS | Keylock Switch Actuator,3 Position, Square, MAINT(a)/Rest/MAINT, Key Remove C, IP65 | EAO 61-2602.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1300 / $41.1800 | RFQ |
DISTI #
61-2602.0/D
|
TME | Switch: body, 16mm, Stabl.pos: 3, IP65, Pos: 3, 61 Min Qty: 1 | 0 |
|
$34.9600 / $52.3200 | RFQ |