Part Details for 61-MPC-025-1-11 by API Technologies Corp
Overview of 61-MPC-025-1-11 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-MPC-025-1-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-61-MPC-025-1-11
|
Mouser Electronics | Power Line Filters HP1-P25 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
61-MPC-025-1-11
|
TTI | Power Line Filters HP1-P25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1500 In Stock |
|
Buy Now |
Part Details for 61-MPC-025-1-11
61-MPC-025-1-11 CAD Models
61-MPC-025-1-11 Part Data Attributes
|
61-MPC-025-1-11
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
61-MPC-025-1-11
API Technologies Corp
Single Phase EMI Filter, 250V, 50/60HzHz, MINIATURE PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 2.4 MILLI HENRY | |
Approvals | UL; CSA; VDE; TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.5 mm | |
High Pot | 1500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.1 mA | |
Length | 19.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 19.5 mm |