Part Details for 610-4 by Rademacher (PCBs)
Overview of 610-4 by Rademacher (PCBs)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAD-610-4
|
TME | Laminate, FR4,epoxy resin, 1.6mm, L: 100mm, W: 160mm Min Qty: 1 | 66 |
|
$2.0700 / $2.5900 | Buy Now |