-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8404
|
Newark | 6100-3, Mounting: Screw, Quick Connect Terminals 6.3 X 0.8 Mm, Appliance Inlet: Iec C14 Rohs Compliant: Yes |Schurter 6100.3300 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.9820 / $1.3400 | Buy Now |
DISTI #
89F5321
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:-, Body Material:Thermoplasticrohs Compliant: Yes |Schurter 6100.3300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10785 |
|
$0.8030 / $0.9490 | Buy Now |
DISTI #
486-1003-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
119981 In Stock |
|
$0.6717 / $1.1500 | Buy Now |
DISTI #
6100.3300
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bag (Alt: 6100.3300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Bag | 5000 |
|
$0.6368 / $0.7468 | Buy Now |
DISTI #
89F5321
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bulk (Alt: 89F5321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 10785 Partner Stock |
|
$1.1700 / $1.6400 | Buy Now |
DISTI #
693-6100.3300
|
Mouser Electronics | AC Power Entry Modules PNL SCREW-ON .250 QC RoHS: Compliant | 14519 |
|
$0.6940 / $1.0100 | Buy Now |
|
Future Electronics | IEC 250 V 10 A Screw On Quick Connect C14 Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3676Box |
|
$0.6400 / $0.7750 | Buy Now |
|
Future Electronics | IEC 250 V 10 A Screw On Quick Connect C14 Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$0.6400 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. RoHS: Compliant |
3447 In Stock 108300 Factory Stock |
|
$0.6840 / $1.0280 | Buy Now |
|
Quest Components | 6100.3300 | 93 |
|
$0.7538 / $1.2563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6100.3300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.3300
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE | |
Body Breadth | 0.905 inch | |
Body Length | 1.889 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6100.3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6145-A14WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A14WHC00C0-000 |
6145-A34BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A34BKC00C0-000 |
6145-A12BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A12BKC00C0-000 |
6145-A34WHC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A34WHC00C0-000 |
6145-A04WKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A04WKC00C0-000 |
DC11.0031.401 | Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.3300 vs DC11.0031.401 |
6145-A04BKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A04BKC00C0-000 |
6145-ABD6KC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-ABD6KC00C0-000 |
6145-A026KC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A026KC00C0-000 |
6145-A32WKC00C0-000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal | Schurter Electronic Components | 6100.3300 vs 6145-A32WKC00C0-000 |