Part Details for 6100.4330 by Schurter Electronic Components
Overview of 6100.4330 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Medical Imaging
Price & Stock for 6100.4330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5247
|
Newark | Connector, Iec Power Entry, Plug, 10A, Current Rating:10A, Voltage Rating:250V, Contact Termination Type:Quick Connect, Connector Mounting:Panel Mount, Product Range:-, Body Material:Thermoplastic, Connector Colour:Black, Gender:Plugrohs Compliant: Yes |Schurter 6100.4330 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.1600 | Buy Now |
DISTI #
486-2197-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5873 In Stock |
|
$0.6540 / $1.1500 | Buy Now |
DISTI #
6100.4330
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70° - Bag (Alt: 6100.4330) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Bag | 0 |
|
$0.5929 / $0.6953 | Buy Now |
DISTI #
693-6100.4330
|
Mouser Electronics | AC Power Entry Modules 6100 APPLIANCE INLET 10A RoHS: Compliant | 245 |
|
$0.6400 / $0.9800 | Buy Now |
|
Future Electronics | IEC Appliance Inlet Snap-in Mounting Front Side Solder or Quick-connect Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6100 / $0.7050 | Buy Now |
|
Onlinecomponents.com | 6100 APPLIANCE INLET 10A 70 RoHS: Compliant |
2231 In Stock |
|
$0.6280 / $0.9910 | Buy Now |
DISTI #
71278874
|
Verical | Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2328 | Americas - 2200 |
|
$0.8222 / $1.3764 | Buy Now |
DISTI #
77777320
|
Verical | Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 172 |
|
$1.0161 / $1.2000 | Buy Now |
DISTI #
6100.4330
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 172 |
|
$0.7000 / $1.0100 | Buy Now |
DISTI #
000000000000067386
|
Sager | AC Power Entry Modules 6100 APPLIANCE INLET 10A Min Qty: 100 | 0 |
|
$0.6152 / $0.7477 | Buy Now |
Part Details for 6100.4330
6100.4330 CAD Models
6100.4330 Part Data Attributes
|
6100.4330
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4330
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6100.4330
This table gives cross-reference parts and alternative options found for 6100.4330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.4330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6110.9300 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket | Schurter Electronic Components | 6100.4330 vs 6110.9300 |
6100.4110 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4330 vs 6100.4110 |
6110.4110 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4330 vs 6110.4110 |
6120.3300 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4330 vs 6120.3300 |
6110.9100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6100.4330 vs 6110.9100 |
6120.3100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4330 vs 6120.3100 |
6100.4230 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4330 vs 6100.4230 |
6110.4130 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6100.4330 vs 6110.4130 |