-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0877
|
Newark | Board-To-Board Connector, 6103 Series, Surface Mount, Header, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 61032021121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8300 / $3.5200 | Buy Now |
DISTI #
732-61032021121CT-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
814 In Stock |
|
$1.5340 / $3.1500 | Buy Now |
DISTI #
710-61032021121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm SMTHdr 20P Dual Strt Gold RoHS: Compliant | 666 |
|
$1.5300 / $3.1500 | Buy Now |
DISTI #
2356242
|
element14 Asia-Pacific | HEADER, 2.54MM, PIN, SMT, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6072 / $3.3025 | Buy Now |
DISTI #
2356242
|
Farnell | HEADER, 2.54MM, PIN, SMT, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$1.4611 / $3.5466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61032021121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61032021121
Wurth Elektronik
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |