-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7464
|
Newark | Positioner, 20-28Awg Contact, For Use With:Harting 09990000501 Crimp Tool, Crimp Locator Applications:Harting 20-28Awg D-Sub Crimp Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 61036000023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.7500 / $202.7200 | Buy Now |
DISTI #
1195-8816-ND
|
DigiKey | POSITIONIERER 0,5 MM D-SUB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$255.5700 / $273.2000 | Buy Now |
DISTI #
617-61036000023
|
Mouser Electronics | Crimpers / Crimping Tools DSUB CRMP POSITIONER .5MM RoHS: Compliant | 8 |
|
$236.0300 / $254.4300 | Buy Now |
|
Future Electronics | Crimp 0.5 mm Positionierer D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$230.2100 / $241.7200 | Buy Now |
DISTI #
HRT61036000023
|
Heilind Electronics | Americas - 0 in Stock |
|
$268.4769 / $290.8500 | Buy Now | |
DISTI #
2760041
|
element14 Asia-Pacific | POSITIONER, 20-28AWG CONTACT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$230.1927 / $239.5570 | Buy Now |
DISTI #
2760041
|
Farnell | POSITIONER, 20-28AWG CONTACT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$263.4034 / $299.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61036000023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
61036000023
HARTING Technology Group
Tool And Machinery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |