Part Details for 610565-000 by TE Connectivity
Overview of 610565-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610565-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
610565-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 610565-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$629.6716 / $757.7404 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$704.6600 | Buy Now |
DISTI #
RYCD-500-0455-2-613-240
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0455-2-613-240 | Americas - 0 in Stock |
|
$784.7353 / $796.4478 | Buy Now |
DISTI #
RYCD-500-0455-2-613-240
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0455-2-613-240 | 0 |
|
$784.7353 / $796.4478 | Buy Now |
Part Details for 610565-000
610565-000 CAD Models
610565-000 Part Data Attributes
|
610565-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
610565-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |