-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 FLAG REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B694
|
Newark | Female Disconnect, 2.79Mm, Uninsulated, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 61070-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
43AC4183
|
Newark | Female Disconnect, 2.79Mm, Uninsulated, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 61070-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
70AH7741
|
Newark | Female Flag Disconnect, 22Awg-18Awg Rohs Compliant: Yes |Amp Te Connectivity 61070-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.0980 | Buy Now |
DISTI #
A27761CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38456 In Stock |
|
$0.0566 / $0.1700 | Buy Now |
DISTI #
61070-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 10.92mm Tin Strip - Tape and Reel (Alt: 61070-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
571-61070-1
|
Mouser Electronics | Terminals 110 FLG FAST REC 22- Reel of 12000 RoHS: Compliant | 60000 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
571-61070-1-CT
|
Mouser Electronics | Terminals 110 FLG FAST REC 22- Cut Strip of 100 RoHS: Compliant | 4100 |
|
$0.1200 | Buy Now |
DISTI #
571-61070-1-MR
|
Mouser Electronics | Terminals 110 FLG FAST REC 22- Reel of 1000 RoHS: Compliant | 13000 |
|
$0.0840 / $0.0880 | Buy Now |
|
Future Electronics | FASTON Uninsulated Receptacle Housing 2.54mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0549 / $0.0579 | Buy Now |
|
Future Electronics | FASTON Uninsulated Receptacle Housing 2.54mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0549 / $0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61070-1
TE Connectivity
FASTON .110 FLAG REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |