Part Details for 61082-022406LF by Amphenol Corporation
Overview of 61082-022406LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-022406LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-022406LF
|
Avnet Americas | BergStak Connector Receptacle 200 Position 0.8mm 9mm to 12mm Stack Height Solder Straight Through Hole T/R - Tape and Reel (Alt: 61082-022406LF) Min Qty: 2000 Package Multiple: 400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5475 / $0.6509 | Buy Now |
DISTI #
649-61082022406LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors R2 20P-61082-022406LF | 0 |
|
$0.5790 / $0.6820 | Order Now |
DISTI #
61082-022406LF
|
Avnet Asia | BergStak Connector Receptacle 200 Position 0.8mm 9mm to 12mm Stack Height Solder Straight Through Hole T/R (Alt: 61082-022406LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.5497 / $0.6194 | Buy Now |