Part Details for 61082-04160QLF by Amphenol Corporation
Overview of 61082-04160QLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-04160QLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-6108204160QLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTAK 0.8MM RoHS: Compliant | 0 |
|
$0.8450 / $1.1100 | Order Now |
DISTI #
61082-04160QLF
|
Avnet Asia | Conn Stacking Receptacle 40 POS 5mm to 8mm Stack Height 0.8mm Solder ST SMD T/R (Alt: 61082-04160QLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |