Datasheets
61082-062402LF by:

BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions.

Part Details for 61082-062402LF by Amphenol Communications Solutions

Overview of 61082-062402LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 61082-062402LF

Part # Distributor Description Stock Price Buy
DISTI # 01M3573
Newark Stacking Connector, Rcpt, 60Pos, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 61082-062402LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.7900
$2.7900 Buy Now
DISTI # 39AJ4273
Newark 0.8Mm B To B Rec Assy-61082-062402Lf |Amphenol Communications Solutions 61082-062402LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $2.7200
  • 1,000 $2.6400
  • 2,000 $2.5200
  • 3,000 $2.4900
  • 5,000 $2.4500
$2.4500 / $2.7200 Buy Now
DISTI # 609-1621-1-ND
DigiKey CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) Temporarily Out of Stock
  • 1 $4.4100
  • 10 $2.8950
  • 25 $2.7496
  • 50 $2.5916
  • 100 $2.5378
  • 500 $2.3753
  • 1,000 $2.2206
  • 1,500 $2.1686
$2.1686 / $4.4100 Buy Now
Future Electronics 60 POS 0.8mm Solder ST SMD Fine Pitch Connector Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks Container: Reel 0
Reel
  • 500 $2.0400
  • 1,000 $1.9800
$1.9800 / $2.0400 Buy Now
Onlinecomponents.com Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant 490 Partner Stock
  • 1 $2.4400
  • 500 $2.2200
  • 1,000 $2.1400
  • 2,500 $2.0900
  • 5,000 $2.0400
  • 7,500 $2.0100
  • 10,000 $1.9800
$1.9800 / $2.4400 Buy Now
CHIPMALL.COM LIMITED 0.8mm 2 60P Brick nogging Female SMD,P=0.8mm Mezzanine Connectors Board to Board ROHS 254
  • 1 $1.0272
  • 10 $0.8686
  • 30 $0.7825
  • 100 $0.6843
  • 500 $0.6405
  • 1,000 $0.6208
$0.6208 / $1.0272 Buy Now
Master Electronics Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant 490 Partner Stock
  • 1 $2.4400
  • 500 $2.2200
  • 1,000 $2.1400
  • 2,500 $2.0900
  • 5,000 $2.0400
  • 7,500 $2.0100
  • 10,000 $1.9800
$1.9800 / $2.4400 Buy Now

Part Details for 61082-062402LF

61082-062402LF Part Data Attributes

61082-062402LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
61082-062402LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions.
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Pin Count 60
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Board Mounting Option PEG
Body Breadth 0.236 inch
Body Depth 0.146 inch
Body Length 1.173 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL (50)
Contact Finish Termination Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 0.9 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.032 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.8 mm
Plating Thickness 7.87u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.8 A
Reference Standard UL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60
UL Flammability Code 94V-0
Withdrawl Force-Min 0.1 N

Alternate Parts for 61082-062402LF

This table gives cross-reference parts and alternative options found for 61082-062402LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61082-062402LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
61082-062600LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062600LF
61082-062602LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062602LF
61082-062402LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062402LF
61082-062403LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062403LF
61082-062409LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062409LF
61082-062609LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062609LF
61082-062406LF BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. Amphenol Communications Solutions 61082-062402LF vs 61082-062406LF
61082-062606LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-062402LF vs 61082-062606LF
61082-062609LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 61082-062402LF vs 61082-062609LF
61082-062400LF BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. Amphenol Communications Solutions 61082-062402LF vs 61082-062400LF
Part Number Description Manufacturer Compare
73369-160 Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 61082-062402LF vs 73369-160
65043-109 Board Connector, 60 Contact(s), 2 Row(s), Female Amphenol FCi 61082-062402LF vs 65043-109
71609-430 Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle Amphenol FCi 61082-062402LF vs 71609-430
87471-630LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 61082-062402LF vs 87471-630LF
65494-021LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 61082-062402LF vs 65494-021LF
65494-023LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 61082-062402LF vs 65494-023LF
91615-330AN Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 61082-062402LF vs 91615-330AN
66903-060 Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 61082-062402LF vs 66903-060
87023-630CTLF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 61082-062402LF vs 87023-630CTLF
79948-630LF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 61082-062402LF vs 79948-630LF

61082-062402LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61082-062402LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61082-062402LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 61082-062402LF would you like to use for your alert(s)?
  • Please alert me when 61082-062402LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61082-062402LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61082-062402LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61082-062402LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61082-062402LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61082-062402LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: