Part Details for 61082-081400LF by Amphenol Corporation
Overview of 61082-081400LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-081400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-081400LF
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: 61082-081400LF) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4138 / $4.2227 | Buy Now |
DISTI #
649-61082-081400LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 3.70MM RECEPT 80P 8 Au WITH PEG RoHS: Compliant | 159 |
|
$3.8400 / $6.6100 | Buy Now |
DISTI #
66434886
|
Verical | 61082-081400LF Min Qty: 16 Package Multiple: 1 | Americas - 352 |
|
$3.8500 / $4.0700 | Buy Now |
DISTI #
61082-081400LF
|
Avnet Abacus | Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube (Alt: 61082-081400LF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days | Abacus - 336 |
|
Buy Now | |
DISTI #
61082-081400LF
|
Avnet Asia | Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube (Alt: 61082-081400LF) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.9981 / $2.2514 | Buy Now |
|
New Advantage Corporation | Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 264 |
|
$4.6500 / $4.9900 | Buy Now |
|
Perfect Parts Corporation | 941 |
|
RFQ |