Part Details for 61082-124506LF by Amphenol FCi
Overview of 61082-124506LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-124506LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG61082-124506LF
|
Heilind Electronics | 61082-124506LF-BERGSTAK R4 120 | Americas - 600 in Stock |
|
$3.2285 / $3.2815 | Buy Now |
DISTI #
56489221
|
Verical | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1500 |
|
$2.7500 / $2.9200 | Buy Now |
DISTI #
BRG61082-124506LF
|
Interstate Connecting Components | 61082-124506LF-BERGSTAK R4 120 | 200 |
|
$3.2285 / $3.2815 | Buy Now |