Part Details for 61083-041702LF by Amphenol Corporation
Overview of 61083-041702LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61083-041702LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61083-041702LF
|
Avnet Americas | Conn Stacking RCP 4.7mm Stack Height 40 POS 0.8mm Solder ST SMD T/R - Bulk (Alt: 61083-041702LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-61083041702LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTAK 0.8MM RoHS: Compliant | 0 |
|
$0.8600 / $1.1300 | Order Now |
DISTI #
61083-041702LF
|
Avnet Americas | Conn Stacking RCP 4.7mm Stack Height 40 POS 0.8mm Solder ST SMD T/R - Bulk (Alt: 61083-041702LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
61083-041702LF
|
Avnet Asia | Conn Stacking RCP 4.7mm Stack Height 40 POS 0.8mm Solder ST SMD T/R (Alt: 61083-041702LF) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |