Part Details for 610AS011NF12 by Glenair Inc
Overview of 610AS011NF12 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610AS011NF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0500
|
Newark | Connector |Glenair 610AS011NF12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$35.2500 / $135.0000 | Buy Now |
DISTI #
3937-610AS011NF12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
366 In Stock |
|
$217.3100 | Buy Now |
DISTI #
610AS011NF12
|
Avnet Americas | - Bulk (Alt: 610AS011NF12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 246 Factory Stock |
|
$33.2320 / $150.0000 | Buy Now |
DISTI #
654-610AS011NF12
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Not Compliant | 0 |
|
$29.2400 / $80.0700 | Order Now |
DISTI #
610AS011NF12
|
Avnet Americas | - Bulk (Alt: 610AS011NF12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 246 Factory Stock |
|
$33.2320 / $150.0000 | Buy Now |
DISTI #
610AS011NF12
|
Avnet Americas | - Bulk (Alt: 610AS011NF12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 246 Factory Stock |
|
$33.2320 / $150.0000 | Buy Now |
DISTI #
GLE610AS011NF12
|
Interstate Connecting Components | ACCESSORY - E NUT | 0 |
|
$40.8678 / $200.0000 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT Min Qty: 1 | 148 |
|
$92.3800 / $153.8500 | Buy Now |
Part Details for 610AS011NF12
610AS011NF12 CAD Models
610AS011NF12 Part Data Attributes
|
610AS011NF12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610AS011NF12
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS50151, AS81703, M26482, M83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |