Part Details for 610FPR025E by Ohmite Mfg Co
Overview of 610FPR025E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 610FPR025E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3128
|
Newark | 1W 60 Ser Br Elmnt 4T 0.025 1%/Box Rohs Compliant: Yes |Ohmite 610FPR025E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
64K9373
|
Newark | Resistor, Current Sense, 0.025 Ohm, 1W, 1%, Resistance:0.025Ohm, Product Range:60 Series, Power Rating:1W, Resistor Technology:Metal Strip, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1% Rohs Compliant: Yes |Ohmite 610FPR025E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
610FPR025E-ND
|
DigiKey | RES 0.025 OHM 1% 1W RADIAL Min Qty: 250 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4479 | Buy Now |
DISTI #
588-610FPR025E
|
Mouser Electronics | Current Sense Resistors - Through Hole 1watt 25ohm 1% 4 Terminal RoHS: Compliant | 0 |
|
$4.6400 / $4.8400 | Order Now |
DISTI #
70582480
|
RS | Resistors, Current Sense, 1watt 25ohm 1% 4 Terminal | Ohmite 610FPR025E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4300 / $7.1600 | RFQ |
|
Onlinecomponents.com | Res 0.025 Ohm 1% 1W ±50ppm/°C Conformal Coated RDL RoHS: Compliant | 0 |
|
$5.0900 / $7.3800 | Buy Now |
DISTI #
Ohmite Mfg. 610FPR025E
|
PEI Genesis | Fix Res MA 1W 0.025ohm | 0 |
|
Buy Now | |
DISTI #
4046014
|
Farnell | RES, R025, 1%, 1W, CURRENT SENSE, RADIAL RoHS: Compliant Min Qty: 250 Lead time: 43 Weeks, 0 Days Container: Each | 0 |
|
$5.1061 | Buy Now |
|
Master Electronics | Res 0.025 Ohm 1% 1W ±50ppm/°C Conformal Coated RDL RoHS: Compliant | 0 |
|
$5.0900 / $7.3800 | Buy Now |
Part Details for 610FPR025E
610FPR025E CAD Models
610FPR025E Part Data Attributes
|
610FPR025E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
610FPR025E
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED-4, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE | |
Construction | 4-Terminal | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 27.94 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% |