Part Details for 610HR030E by Ohmite Mfg Co
Overview of 610HR030E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HR030E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9379
|
Newark | Resistor, Current Sense, 0.03 Ohm, 1W, 3%, Resistance:0.03Ohm, Product Range:60 Series, Power Rating:1W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 3%, Temperature Coefficient:- Rohs Compliant: Yes |Ohmite 610HR030E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 | Buy Now |
DISTI #
610HR030E-ND
|
DigiKey | RES 0.03 OHM 3% 1W AXIAL Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5565 | Buy Now |
DISTI #
588-610HR030E
|
Mouser Electronics | Current Sense Resistors - Through Hole 1watt .03ohm 3% RoHS: Compliant | 35 |
|
$0.5560 / $1.3600 | Buy Now |
DISTI #
70582464
|
RS | 1WATT METAL ELEMENTS .030 OHM | Ohmite 610HR030E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Onlinecomponents.com | Res Metal Film 0.03 Ohm 3% 1W Conformal Coated AXL RoHS: Compliant |
1061 On Order |
|
$0.5690 / $1.1000 | Buy Now |
DISTI #
610HR030E
|
TTI | Current Sense Resistors - Through Hole 1watt .03ohm 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$0.5500 / $0.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
$0.6000 / $0.9200 | Buy Now |
|
Master Electronics | Res Metal Film 0.03 Ohm 3% 1W Conformal Coated AXL RoHS: Compliant |
1061 On Order |
|
$0.5690 / $1.1000 | Buy Now |
Part Details for 610HR030E
610HR030E CAD Models
610HR030E Part Data Attributes:
|
610HR030E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
610HR030E
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAMEPROOF, NON-INDUCTIVE | |
Construction | Flameproof | |
JESD-609 Code | e1 | |
Lead Diameter | 0.812 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Length | 16.51 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 3% |
Alternate Parts for 610HR030E
This table gives cross-reference parts and alternative options found for 610HR030E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 610HR030E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
610HR030 | Fixed Resistor, Metal Strip, 1W, 0.03ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 610HR030E vs 610HR030 |