Part Details for 610HS011NF21 by Glenair Inc
Overview of 610HS011NF21 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HS011NF21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0549
|
Newark | Connector |Glenair 610HS011NF21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$41.1400 / $157.5600 | Buy Now |
DISTI #
3937-610HS011NF21-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$253.6300 | Buy Now |
DISTI #
610HS011NF21
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 21 - Bulk (Alt: 610HS011NF21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$38.7930 / $175.0650 | Buy Now |
DISTI #
654-610HS011NF21
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Not Compliant | 10 |
|
$38.6000 / $155.6300 | Buy Now |
DISTI #
610HS011NF21
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 21 - Bulk (Alt: 610HS011NF21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$38.7930 / $175.0650 | Buy Now |
DISTI #
610HS011NF21
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 21 - Bulk (Alt: 610HS011NF21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$38.7930 / $175.0650 | Buy Now |
DISTI #
GLE610HS011NF21
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$47.6922 / $233.4201 | Buy Now |
Part Details for 610HS011NF21
610HS011NF21 CAD Models
610HS011NF21 Part Data Attributes
|
610HS011NF21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610HS011NF21
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |