Part Details for 6110.4210 by Schurter Electronic Components
Overview of 6110.4210 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6110.4210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5259
|
Newark | 6110-4 Connector Inlet 10A C16/Plastic Bag |Schurter 6110.4210 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.1500 | Buy Now |
DISTI #
486-6218-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
150 In Stock |
|
$1.8300 / $2.5300 | Buy Now |
DISTI #
6110.4210
|
Avnet Americas | 6110 APPLIANCE INLET 10A 120°C - Bag (Alt: 6110.4210) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Bag | 0 |
|
$1.7861 / $2.0944 | Buy Now |
DISTI #
693-6110.421
|
Mouser Electronics | AC Power Entry Modules 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 100 |
|
$1.8300 / $2.5200 | Buy Now |
DISTI #
70435407
|
RS | C16 IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A,15(UL & CSA)A,250V ac | Schurter 6110.4210 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 0 |
|
$1.9000 / $2.4900 | Buy Now |
DISTI #
6110.4210
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C16 Min Qty: 1 | 0 |
|
$0.8600 / $1.2300 | RFQ |
DISTI #
000000000000284098
|
Sager | AC Power Entry Modules 6110 APPLIANCE INLET 10A 120C Min Qty: 100 | 0 |
|
$1.8500 / $2.0900 | Buy Now |
DISTI #
6110.4210
|
Avnet Abacus | 6110 APPLIANCE INLET 10A 120�C (Alt: 6110.4210) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6110.4210
6110.4210 CAD Models
6110.4210 Part Data Attributes
|
6110.4210
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6110.4210
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6110.4210
This table gives cross-reference parts and alternative options found for 6110.4210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6110.4210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6110.9300 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket | Schurter Electronic Components | 6110.4210 vs 6110.9300 |
6100.4110 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6110.4210 vs 6100.4110 |
6110.4110 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6110.4210 vs 6110.4110 |
6120.3300 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6110.4210 vs 6120.3300 |
6110.9100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6110.4210 vs 6110.9100 |
6120.3100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6110.4210 vs 6120.3100 |
6100.4230 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6110.4210 vs 6100.4230 |
6110.4130 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6110.4210 vs 6110.4130 |