Part Details for 6110030 (ALTERNATE: 6110030) by RS Pro
Overview of 6110030 (ALTERNATE: 6110030) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6110030 (ALTERNATE: 6110030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015567
|
RS | Anti-Surge Glass Cartridge Fuse 5 x 20mm Speed T 250VAC 15A 1 Pack of 10 | RS PRO 6110030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Package | 70 |
|
$2.4900 | Buy Now |