There are no models available for this part yet.
Overview of 611126-531 by Mitutoyo Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94611-126HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 611126-531 by Mitutoyo Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10140330
|
Techni-Tool, Inc. | Mitutoyo 611126-531 Gauge Block, Rectangular, 0.1006", ASME 0, High-Carbon/High-Chrome Steel | 0 |
|
$30.2000 | Buy Now |