-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ,1X1,SHIELDED,LED (Y/G)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5326
|
Newark | 6116075-4 - Inv Mj,1X1,shielded, led (Y/G) Rohs Compliant: Yes |Amp Te Connectivity 6116075-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1242 |
|
$2.3400 / $4.7300 | Buy Now |
DISTI #
76AC9907
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 6116075-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1346 |
|
$2.9800 / $4.4700 | Buy Now |
DISTI #
6116075-4-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 7 Weeks Container: Tray |
13836 In Stock |
|
$2.3910 / $2.9900 | Buy Now |
DISTI #
6116075-4
|
Avnet Americas | Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5 - Trays (Alt: 6116075-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 1242 |
|
$2.0972 | Buy Now |
DISTI #
76AC9907
|
Avnet Americas | Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5 - Bulk (Alt: 76AC9907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 29 Partner Stock |
|
$3.9700 / $5.1500 | Buy Now |
DISTI #
571-6116075-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INV MJ,1X1,SHIELDED LED (Y/G) RoHS: Compliant | 2351 |
|
$2.7400 / $4.8100 | Buy Now |
DISTI #
V36:1790_07464252
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2148 | Americas - 8690 |
|
$2.2160 / $2.9670 | Buy Now |
DISTI #
E02:0323_01944236
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 819 Package Multiple: 63 Lead time: 2 Weeks Date Code: 2329 | Europe - 819 |
|
$2.2098 / $2.2169 | Buy Now |
DISTI #
73776811
|
RS | INV MJ,1X1,SHIELDED, LED (Y/G), RJ45 Connectors | TE Connectivity 6116075-4 Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 | RFQ |
|
Future Electronics | 8 Position RJ45 Single Port Right Angle Through Hole Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 7 Weeks Container: Tray | 79Tray |
|
$2.0600 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116075-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116075-4
TE Connectivity
INV MJ,1X1,SHIELDED,LED (Y/G)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |