-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6116202-3-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 810 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0101 | Buy Now |
DISTI #
6116202-3
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tube Cat 5 - Bulk (Alt: 6116202-3) RoHS: Compliant Min Qty: 810 Package Multiple: 810 Container: Bulk | 0 |
|
$2.9466 / $3.5459 | Buy Now |
DISTI #
571-6116202-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ TE 8P COMPL.PIN CAT5 PC Nat RoHS: Compliant | 0 |
|
$3.7600 / $3.9000 | Order Now |
DISTI #
AMP6116202-3
|
Heilind Electronics | MJ,TE,8P,COMPL.PIN,CAT5,PC,NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat RoHS: Compliant | 0 |
|
$3.1000 / $6.4800 | Buy Now |
DISTI #
6116202-3
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tube Cat 5 - Bulk (Alt: 6116202-3) RoHS: Compliant Min Qty: 810 Package Multiple: 810 Container: Bulk | 0 |
|
$2.9466 / $3.5459 | Buy Now |
DISTI #
6116202-3
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tube Cat 5 - Bulk (Alt: 6116202-3) RoHS: Compliant Min Qty: 810 Package Multiple: 810 Container: Bulk | 0 |
|
$2.9466 / $3.5459 | Buy Now |
|
Master Electronics | MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat RoHS: Compliant | 0 |
|
$3.1000 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116202-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116202-3
TE Connectivity
MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.635 inch | |
Body Depth | 0.655 inch | |
Body Length | 0.655 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |