Part Details for 612 NN by ebm-papst
Overview of 612 NN by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612 NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612NN
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 42m3/h, 35dBA, ball bearing Min Qty: 1 | 43 |
|
$31.4200 / $38.0600 | Buy Now |
DISTI #
9272206018
|
Avnet Abacus | DC Fan Ball Bearing 12V 1.6W 5100RPM 24.7CFM 35dB Flange Mount (Alt: 9272206018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 64 |
|
Buy Now |