Part Details for 612-3132-130F by Dialight
Overview of 612-3132-130F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-3132-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M6302
|
Newark | Panel Mount Indicator, Led, 12Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:12Mm, Forward Current If:15Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Colour:Red Rohs Compliant: Yes |Dialight 612-3132-130F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$3.4100 / $6.2000 | Buy Now |
DISTI #
645-6123132130F
|
Mouser Electronics | LED Panel Mount Indicators Red 60mcd 12VDC 15mA RoHS: Compliant | 382 |
|
$2.5900 / $4.3700 | Buy Now |
DISTI #
70082048
|
RS | Indicator Panel Mount LED Mnt-Sz 0.492" Lock Washer & Nut Red 12VDC Solder Blade | Dialight 612-3132-130F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$4.5100 / $6.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 90mcd 2-Pin RoHS: Compliant |
1772 In Stock |
|
$2.6600 / $4.1200 | Buy Now |
DISTI #
60858123
|
Verical | LED Panel Mount Indicator Uni-Color Red 90mcd 2-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2121 | Americas - 1300 |
|
$3.3292 / $5.4570 | Buy Now |
DISTI #
17417802
|
Verical | LED Panel Mount Indicator Uni-Color Red 90mcd 2-Pin RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 450 |
|
$2.7400 / $2.9700 | Buy Now |
DISTI #
612-3132-130F
|
TTI | LED Panel Mount Indicators Red 60mcd 12VDC 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 275 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.5900 / $2.7400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 90mcd 2-Pin RoHS: Compliant |
1772 In Stock |
|
$2.6600 / $4.1200 | Buy Now |
Part Details for 612-3132-130F
612-3132-130F CAD Models
612-3132-130F Part Data Attributes
|
612-3132-130F
Dialight
Buy Now
Datasheet
|
Compare Parts:
612-3132-130F
Dialight
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for 612-3132-130F
This table gives cross-reference parts and alternative options found for 612-3132-130F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 612-3132-130F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
616-1132-130F | Single Color LED, Red, 18mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 612-3132-130F vs 616-1132-130F |
612-3132-120F | Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 612-3132-130F vs 612-3132-120F |