Part Details for 612-43-304-41-001000 by Mill-Max Mfg Corp
Overview of 612-43-304-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-43-304-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-43-304-41-001000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 102 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7409 | Buy Now |
DISTI #
575-61243304410010
|
Mouser Electronics | IC & Component Sockets 4P DIP CARRIER SKT .124L RoHS: Compliant | 0 |
|
$8.1900 / $10.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Container: Tube | 0Tube |
|
$5.6400 | Buy Now |
DISTI #
000000000002123006
|
Sager | IC & Component Sockets 4P DIP CARRIER SKT .124L Min Qty: 50 | 0 |
|
$2.0400 / $15.3600 | Buy Now |
Part Details for 612-43-304-41-001000
612-43-304-41-001000 CAD Models
612-43-304-41-001000 Part Data Attributes
|
612-43-304-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-43-304-41-001000
Mill-Max Mfg Corp
IC Socket, DIP4, 4 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 4 |