Part Details for 612-87-310-41-001101 by PRECI-DIP SSA
Overview of 612-87-310-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-87-310-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-87-310-41-001101-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 3444 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6160 | Buy Now |
DISTI #
437-6128731041001101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.6270 / $1.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5050 / $0.9200 | Buy Now |
Part Details for 612-87-310-41-001101
612-87-310-41-001101 CAD Models
612-87-310-41-001101 Part Data Attributes:
|
612-87-310-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
612-87-310-41-001101
PRECI-DIP SSA
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 10 |