Part Details for 612-93-318-41-004000 by Mill-Max Mfg Corp
Overview of 612-93-318-41-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-93-318-41-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0840
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-93-318-41-004000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $25.1100 | Buy Now |
DISTI #
612-93-318-41-004000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6985 | Buy Now |
DISTI #
575-61293318410040
|
Mouser Electronics | IC & Component Sockets 18 PIN DIP CARRIER SKT .273L RoHS: Not Compliant | 0 |
|
$9.3100 / $10.9200 | Order Now |
DISTI #
000000000002452415
|
Sager | IC & Component Sockets 18 PIN DIP CARRIER SKT .273L Min Qty: 50 | 0 |
|
$4.1800 / $20.1600 | Buy Now |
Part Details for 612-93-318-41-004000
612-93-318-41-004000 CAD Models
612-93-318-41-004000 Part Data Attributes
|
612-93-318-41-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-93-318-41-004000
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 18 |