Part Details for 612-93-432-41-003000 by Mill-Max Mfg Corp
Overview of 612-93-432-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-93-432-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0857
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-93-432-41-003000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $30.5300 | Buy Now |
DISTI #
612-93-432-41-003000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5738 | Buy Now |
DISTI #
575-61293432410030
|
Mouser Electronics | IC & Component Sockets 32 PIN DIP CARRIER SKT .183L RoHS: Not Compliant | 0 |
|
$14.2400 / $14.8800 | Order Now |
DISTI #
000000000002452432
|
Sager | IC & Component Sockets 32 PIN DIP CARRIER SKT .183L Min Qty: 50 | 0 |
|
$6.0000 / $22.9800 | Buy Now |
Part Details for 612-93-432-41-003000
612-93-432-41-003000 CAD Models
612-93-432-41-003000 Part Data Attributes
|
612-93-432-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-93-432-41-003000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |