Part Details for 61202022323 by Wurth Elektronik
Overview of 61202022323 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61202022323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1401
|
Newark | Board In Conn, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61202022323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.2400 / $2.2500 | Buy Now |
DISTI #
710-61202022323
|
Mouser Electronics | Wurth Elektronik WR-BHD 2.54mm Board To Cable Transition Connector | 0 |
|
Order Now | |
DISTI #
3818488
|
element14 Asia-Pacific | BOARD IN CONN, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$1.8934 / $2.0989 | Buy Now |
DISTI #
3818488
|
Farnell | BOARD IN CONN, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 13 |
|
$1.2488 / $2.1979 | Buy Now |
Part Details for 61202022323
61202022323 CAD Models
61202022323 Part Data Attributes
|
61202022323
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61202022323
Wurth Elektronik
2.54mm Board to Cable Transition Connector WR-BHD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.214 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 61202022323
This table gives cross-reference parts and alternative options found for 61202022323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61202022323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-20-T-30-GY | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator | Adam Technologies Inc | 61202022323 vs FTR-20-T-30-GY |