Part Details for 61202023021 (ALTERNATE: 1216787) by Wurth Electronics Midcom
Overview of 61202023021 (ALTERNATE: 1216787) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61202023021 (ALTERNATE: 1216787)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71069981
|
RS | 612 Series 2.54mm Pitch Cable Mount IDC Connector, Socket, 20 Way, 2 Row | Wurth Electronics 61202023021 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 | RFQ |