Part Details for 6127201301 by Varta
Overview of 6127201301 by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6127201301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR 1/2 AA Series 3 V 950mAh Lithium Manganese Dioxide Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$6.6800 / $6.7900 | Buy Now |
DISTI #
000000000001049134
|
Sager | Electronic Battery CR1/2AASLF 950 mAh | 0 |
|
Buy Now | |
DISTI #
6127201301
|
Avnet Abacus | Lithium Manganese Dioxide Cylindrical 3V 0.95Ah 1/2AA Primary (Alt: 6127201301) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 6 Days | Abacus - 1200 |
|
Buy Now |
Part Details for 6127201301
6127201301 CAD Models
6127201301 Part Data Attributes
|
6127201301
Varta
Buy Now
Datasheet
|
Compare Parts:
6127201301
Varta
Primary Battery, Lithium Manganese Dioxide, 1/2AA, 3V, 0.95Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 0.95 Ah | |
Diameter | 14.75 mm | |
Height | 25.2 mm | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 11.5 g |